Cornell Dubilier Electronics167103J400A-FCapacitor Film
Cap Film 0.01uF 400V PET 5%( 10.5 X 4 X 9mm) Radial Wound 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
The insulating plastic film dielectric in this 167103J400A-F plastic film capacitor from Cornell Dubilier makes it great for reducing mounting space requirements on a PCB. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 10.5(Max) mm long, 7(Max) mm tall and 3.5(Max) mm deep. The 167103J400A-F polypropylene film capacitor has a radial termination style. Its capacitance value is 0.01uF.