Cornell Dubilier Electronics167224J63A-FCapacitor Film
Cap Film 0.22uF 63V PET 5%( 10.5 X 4 X 9mm) Radial Wound 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
0.22uF | |
5% | |
40VAC|63VDC | |
PET | |
Wound | |
Through Hole | |
Radial | |
7.5 | |
10.5 X 3.5 X 7 | |
Straight | |
-55 | |
125 | |
Bulk | |
10.5(Max) | |
3.5(Max) | |
7(Max) | |
0.6 | |
5.5 | |
7(Max) |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this 167224J63A-F plastic film capacitor from Cornell Dubilier is perfect. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.22uF. The 167224J63A-F polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 10.5(Max) mm long, 7(Max) mm tall and 3.5(Max) mm deep.