Cornell Dubilier Electronics167332J630A-FCapacitor Film

Cap Film 0.0033uF 630V PET 5%( 10.5 X 4 X 9mm) Radial Wound 7.5mm 125°C Bulk

Ideal for smoothing voltages or improving signals, Cornell Dubilier's 167332J630A-F plastic film capacitor is a low-cost solution. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The 167332J630A-F polypropylene film capacitor has a radial termination style. This product is 10.5(Max) mm long, 7(Max) mm tall and 3.5(Max) mm deep. Its capacitance value is 0.0033uF. It has a tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

399 parts: Ships today

    Total$0.45Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 399 parts
      • Price: $0.4532