Cornell Dubilier Electronics167473J100A-FCapacitor Film

Cap Film 0.047uF 100V PET 5%( 10.5 X 4 X 9mm) Radial Wound 7.5mm 125°C Bulk

Reduce space requirements on your PCB by replacing other space consuming capacitors with this 167473J100A-F plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 10.5(Max) mm long, 7(Max) mm tall and 3.5(Max) mm deep. Its capacitance value is 0.047uF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The 167473J100A-F polypropylene film capacitor has a radial termination style. It has a tolerance of 5%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.3908
    1. 1000+$0.3908