50% Off
Cornell Dubilier Electronics167474J63B-FCapacitor Film
Cap Film 0.47uF 63V PET 5%( 10.5 X 5 X 11mm) Radial Wound 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
The low cost of this 167474J63B-F plastic film capacitor from Cornell Dubilier makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 0.47uF. This product is 10.5(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. The 167474J63B-F polypropylene film capacitor has a radial termination style.