Cornell Dubilier Electronics168102K100A-FCapacitor Film

Cap Film 0.001uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk

This low-inductance and low-cost 168102K100A-F film capacitor from Cornell Dubilier will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. The 168102K100A-F polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.001uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    22 weeks
    • Price: $1.1117
    1. 5000+$1.1117
    2. 6000+$1.1024
    3. 10000+$1.0931
    4. 12000+$1.0838
    5. 15000+$1.0744
    6. 20000+$1.0651
    7. 25000+$1.0556
    8. 30000+$1.0462
    9. 50000+$1.0367