Cornell Dubilier Electronics168104J100H-FCapacitor Film

Cap Film 0.1uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk

The low cost of this 168104J100H-F plastic film capacitor from Cornell Dubilier makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. The 168104J100H-F polypropylene film capacitor has a radial termination style. Its capacitance value is 0.1uF. It has a tolerance of 5%.

4,214 parts: Ships in 4 days

    Total$27.28Price for 39

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 4,214 parts
      • Price: $0.6994