Cornell Dubilier Electronics168104J50A-FCapacitor Film

Cap Film 0.1uF 50V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk

Smooth out voltages and improve signals in audio electronic circuit designs with this low cost 168104J50A-F plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 50 VDC|30VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.1uF. The 168104J50A-F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep.

Import TariffMay apply to this part

3,665 parts: Ships today

    Total$1.23Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2403+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 3,665 parts
      • Price: $1.2343