PHOENIX CONTACT1681088Sensor Accessories

Connector, Universal, 4-position For Sensor

Create a connection with your cylindrical cable housing using this sensor actuator 1681088 connector from Phoenix Contact. It has a socket type gender. This male connector's 4 contacts that are made out of brass and plated with bronze. Its shell size is 18-24. It has a straight body orientation. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 60 mm long with a diameter of 20 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 weeks
    • Price: $13.089
    1. 1+$13.089
    2. 5+$12.614
    3. 10+$12.257
    4. 25+$12.141
    5. 50+$11.546
    6. 100+$10.851
    7. 250+$9.953