PHOENIX CONTACT1681101Sensor Accessories
Connector, Universal, Universal, 4-position For Sensor
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This sensor actuator 1681101 connector from Phoenix Contact will connect any inputs and outputs to your application. It has a right angle body orientation. This male connector's 4 contacts that are made out of brass alloy and plated with nickel. It has a plug type gender. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 41 mm long and 41 mm tall with a diameter of 20 mm.