PHOENIX CONTACT1681156Sensor Accessories
Connector, 3-position, Plug straight M8, A-coded, Solder connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm to 5 mm
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This input/output sensor actuator 1681156 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. This male connector's 3 contacts that are made out of brass and plated with gold. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. This product is 45 mm long with a diameter of 12 mm. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method.