PHOENIX CONTACT1681172Sensor Accessories

Connector, 3-position, Socket straight M8, A-coded, Solder connection, knurl material Nickel-plated brass,external cable diameter 3.5 mm . 5 mm

Need a solid cylindrical cable housing connection? Then this sensor actuator 1681172 connector from Phoenix Contact is right for you. This female connector's 3 contacts that are made out of bronze and plated with gold. It has a straight body orientation. It has a plug type gender. It uses the solder termination method. This product is 37 mm long with a diameter of 12 mm. This circular connector has an operating temperature of -40 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 weeks
    • Price: $15.91
    1. 1+$15.91
    2. 10+$15.65
    3. 25+$15.22
    4. 50+$14.66
    5. 100+$14.04
    6. 250+$13.28