PHOENIX CONTACT1681473Sensor Accessories
Connector, Universal, 5-position For Sensor
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this sensor actuator 1681473 connector from Phoenix Contact for your cylindrical cable housing connection needs. It has a plug type gender. This male connector's 5 contacts that are made out of brass and plated with white bronze. It has a right angle body orientation. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 41 mm long and 41 mm tall with a diameter of 20 mm.