Cornell Dubilier Electronics168222J100A-FCapacitor Film
Cap Film 0.0022uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
0.0022uF | |
5% | |
100VDC|63VAC | |
PET | |
Wound | |
Through Hole | |
Radial | |
5 | |
7.2 X 2.5 X 6.5 | |
Straight | |
-55 | |
125 | |
Bulk | |
7.2(Max) | |
2.5(Max) | |
6.5(Max) | |
0.5 | |
5.5 | |
6.5(Max) |
This 168222J100A-F plastic film capacitor from Cornell Dubilier is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0022uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The 168222J100A-F polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep.