Cornell Dubilier Electronics168223K100A-FCapacitor Film

Cap Film 0.022uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk

Cornell Dubilier's 168223K100A-F plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.022uF. The 168223K100A-F polypropylene film capacitor has a radial termination style.

Import TariffMay apply to this part if shipping to the United States

470 parts: Ships in 10 days

    Total$87.42Price for 464

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 470 parts
      • Price: $0.1884