Cornell Dubilier Electronics168224J50C-FCapacitor Film
Cap Film 0.22uF 50V PET 5% (7.2 X 3.5 X 7.5mm) Radial Wound 5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.22uF | |
5% | |
30VAC|50VDC | |
PET | |
Wound | |
Through Hole | |
Radial | |
5 | |
7.2 X 3.5 X 7.5 | |
Straight | |
-55 | |
125 | |
Bulk | |
7.2(Max) | |
3.5(Max) | |
7.5(Max) | |
0.5 | |
5.5 | |
7.5(Max) |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this 168224J50C-F plastic film capacitor from Cornell Dubilier will do just that! It can withstand a voltage of 50 VDC|30VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.22uF. The 168224J50C-F polypropylene film capacitor has a radial termination style. This product is 7.2(Max) mm long, 7.5(Max) mm tall and 3.5(Max) mm deep. It has a tolerance of 5%.