Cornell Dubilier Electronics168472J100A-FCapacitor Film
Cap Film 0.0047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
168472J100A-F plastic film capacitor from Cornell Dubilier is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The 168472J100A-F polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.0047uF.