Cornell Dubilier Electronics168474J63H-FCapacitor Film

Cap Film 0.47uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial Wound 5mm 125°C Bulk

The low cost of this 168474J63H-F plastic film capacitor from Cornell Dubilier makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 168474J63H-F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.47uF. This product is 7.2(Max) mm long, 7.5(Max) mm tall and 3.5(Max) mm deep. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    22 weeks
    • Price: $1.6191
    1. 5000+$1.6191
    2. 6000+$1.6047
    3. 10000+$1.5902
    4. 12000+$1.5758
    5. 15000+$1.5613
    6. 20000+$1.5467
    7. 25000+$1.5322
    8. 30000+$1.5175
    9. 50000+$1.5029