PHOENIX CONTACT1688243Connector Contact
Contact PIN Solder Cup ST Cable Mount 12-14AWG
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Have a wire which needs to be connected to something? This 1688243 connector contact from Phoenix Contact will get you there. It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. This connector contact has an operating temperature range of -55 °C to 155 °C. It uses the solder cup termination method. Its wire is 12-14 AWG. This product is 22.84 mm long.