PHOENIX CONTACT1688256Connector Contact

Contact SKT Solder Cup ST Cable Mount 12-14AWG

This 1688256 connector contact from Phoenix Contact is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. It uses the solder cup termination method. Its wire is 12-14 AWG. This product is 22.98 mm long. This connector contact has a minimum operating temperature of -55 °C and a maximum of 155 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $5.414
    1. 1+$5.414