PHOENIX CONTACT1688269Connector Contact

Contact PIN Solder Cup ST Cable Mount 8-10AWG

This 1688269 connector contact from Phoenix Contact is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. Its wire is 8-10 AWG. This product is 22.84 mm long and 5.5 mm. This connector contact has an operating temperature range of -55 °C to 155 °C. It uses the solder cup termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $5.771
    1. 1+$5.771