PHOENIX CONTACT1689268Connector Telephone and Telecom

Conn RJ-45 Coupler F/F 8/8 POS ST Panel Mount 1/1 Port Cat 5e

The modular characteristics of this rj-45 coupler 1689268 telephone and telecom connector from Phoenix Contact make it a common choice for Ethernet network communication. This F/F connector's 8 / 8 contacts that are made out of copper alloy and plated with gold over nickel. This connector has 1/1 ports. It has a straight body orientation. This device has a maximum current rating of 1 A. This part has an operating temperature of -10 to 60 °C. 1689268 is housed in gray polybutylene terephthalate. This product is 36.5 mm tall.

A datasheet is only available for this product at this time.