Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Never worry about loose connections again with this d-sub module 1689789 connector accessory from Phoenix Contact. This M connector has 25 M contacts. It has a right angle body orientation. It has a male type gender. This product is 12.6 mm tall. This part has an operating temperature range of -20 °C to 80 °C.