PHOENIX CONTACT1694237Sensor Accessories

Sensor/actuator flush-type socket, 5-pos., M12, A-coded, rear/screw mounting with M12 thread, with polarity protection, with straight solder connection

By using this m12 circular 1694237 connector from Phoenix Contact you can connect circular peripherals straight to your device. Its shell size arrangement has nickel plating. It has a straight body orientation. This socket type connector's 5 contacts that are made out of brass and plated with gold. It has a plug type gender. This device has a maximum current rating of 4 A. This product is 19.5 mm long, 24 mm tall and 16 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    2 weeks
    • Price: $11.284
    1. 10+$11.284
    2. 25+$11.186
    3. 50+$11.087
    4. 100+$10.988
    5. 250+$10.888
    6. 500+$10.789
    7. 1000+$10.689
    8. 5000+$10.684