PHOENIX CONTACT1694240Sensor Accessories

Sensor/Actuator Flush Type Connector

The m12 circular 1694240 connector from Phoenix Contact is the best way to connect any inputs you need for your application. This socket type connector's 5 contacts that are made out of brass and plated with gold. Its shell size arrangement has nickel plating. It has a plug type gender. It has a right angle body orientation. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 85 °C. This product is 19.5 mm long, 16.4 mm tall and 25.4 mm deep. It uses the solder termination method.

1 part: Ships today

    Total$17.22Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Hungary
      • In Stock: 1 part
      • Price: $17.22