PHOENIX CONTACT1694318Sensor Accessories
Connector, Universal, 5-position For Sensor
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this sensor actuator 1694318 connector from Phoenix Contact is right for you. This female connector's 5 contacts that are made out of brass and plated with gold. It has a female type gender. Its shell size arrangement has nickel plating. It has a straight body orientation. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 56 mm long with a diameter of 20 mm. It uses the screw termination method.