PHOENIX CONTACT1694347Sensor Accessories
Sensor/actuator flush-type connector, male, 4-pos., M8, rear/screw mounting with M8 thread, with straight solder connection
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this sensor actuator 1694347 connector from Phoenix Contact for your cylindrical cable housing connection needs. This male connector's 4 contacts that are made out of brass and plated with gold. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. It uses the solder termination method. This product is 16.5 mm tall.