Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This sensor actuator 1694363 connector from Phoenix Contact is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a plug type gender. Its shell size arrangement has nickel plating. This female connector's 3 contacts that are made out of bronze and plated with gold. This device has a maximum current rating of 4 A. This product is 14 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C.