EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this sensor actuator 1694376 connector from Phoenix Contact is right for you. This female connector's 4 contacts that are made out of bronze and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 4 A. This product is 14 mm long. It uses the solder termination method.