Adafruit IndustriesBluefruit LE | 1697

nRF8001 Bluetooth Breakout Board

  • Dev Kit Description

    From the Manufacturer:

    Our Adafruit Bluefruit LE (Bluetooth Smart, Bluetooth Low Energy, Bluetooth 4.0) nRF8001 Breakout allows you to establish an easy to use wireless link between your Arduino and any compatible iOS or Android (4.3+) device. It works by simulating a UART device beneath the surface, sending ASCII data back and forth between the devices, letting you decide what data to send and what to do with it on either end of the connection. 

    Unlike classic Bluetooth, BLE has no big contracts to sign and no major hoops that you have to jump through to create iOS peripherals that you can legally design and distribute in the App Store, which makes it a great choice compared to classic Bluetooth which had (and still has) a lot of restrictions around it on the iOS platform. 

    And now that Android also officially supports Bluetooth Low Energy (as of Android 4.3), it's also -- finally! -- a universal communication channel covering the main mobile operating systems people are using today. 

  • Dev Kit Features

    • Dimensions: 29mm x 28mm / 1.14" x 1.10"
    • 1mm thick / .04"
    • Weight: 1.8g

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    9 weeks
    • Price: