Switchcraft16982-5PG-522Connector Circular
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This input/output micro-c 16982-5PG-522 connector from Switchcraft is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This device has a maximum current rating of 4 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 85 °C. This product has a diameter of 13.5 mm.