Rubycon Corporation16SJV100M6.3X8
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 8mm) SMD 0.081A 3000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 8mm) SMD 0.081A 3000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |