Reduced Price
HUBER+SUHNER16 SMA-50-1-1 / 111 NEConnector RF
Conn SMA 0Hz to 18GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel Individual
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SMA | |
PL | |
Crimp | |
Right Angle | |
M | |
Gold Over Nickel | |
0 to 18G | |
50 | |
Standard | |
-65 | |
165 | |
Individual | |
3.9 | |
Cable Mount |
This sma 16 SMA-50-1-1/111NE RF connector from Huber + Suhner AG will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in gold over nickel. It has a plug type gender. It has a right angle body orientation. It has an operating frequency of 0 to 18G Hz. It uses the crimp termination method. This rf connector has an operating temperature of -65 to 165 °C.