CONEC Elektronische Bauelemente GmbH17-10035Connector Telephone and Telecom

Conn RJ-45 F 8 POS Solder ST Panel Mount 8 Terminal 1 Port Cat 5e

Use this modular rj-45 17-10035 telephone and telecom connector from Conec to provide a secure connection for your high-speed network. This F connector has 8 F contacts. It has a straight body orientation. This connector has a single port. It has a female type gender. This product is 36.18 mm long, 34 mm tall and 37.75 mm deep. 17-10035 is housed in black plastic. It uses the solder termination method.

A datasheet is only available for this product at this time.