CONEC Elektronische Bauelemente GmbH17-10040Connector Telephone and Telecom
Conn RJ-45 F 8 POS Solder ST Panel Mount 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
8 | |
8 | |
1 | |
8 | |
Cat 5e | |
Solder | |
Straight | |
1.2 | |
100VDC | |
500 | |
20 | |
No | |
Copper Alloy | |
Nickel | |
-40 | |
85 | |
Single | |
36.18 | |
37.75 | |
34 | |
Panel Mount |
With this rj-45 17-10040 telephone and telecom connector from Conec your connections will always be secure. This F connector has 8 F contacts. It has a straight body orientation. It has a female type gender. This connector has a single port. 17-10040 is housed in plastic. It uses the solder termination method. This product is 36.18 mm long, 34 mm tall and 37.75 mm deep.