CONEC Elektronische Bauelemente GmbH17-101794Connector Telephone and Telecom
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This rj-45 17-101794 telephone and telecom connector from Conec provides connection for high-speed networks. This PL connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 100 VDC. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 1.2 A. It uses the idt termination method. This product is 59.02 mm long, 31.5 mm tall and 31.5 mm deep. This cable has an operating temperature of -40 to 85 °C. 17-101794 is housed in clear polycarbonate.