CONEC Elektronische Bauelemente GmbH17-110234Connector Telephone and Telecom
Conn IP67 RJ-45 RCP 8 POS ST Flange Mount 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
IP67 RJ-45 | |
RCP | |
8 | |
8 | |
1 | |
8 | |
Cat 5e | |
Straight | |
1.2 | |
100VDC | |
500 | |
20 | |
Zinc Die Cast | |
Nickel | |
-40 | |
85 | |
Single | |
33.3 | |
32.71 | |
33.3 | |
Flange Mount |
Do not worry about a bad telecom line connection again with this ip67 rj-45 17-110234 telephone and telecom connector manufactured from Conec. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold. It has a receptacle type gender. This connector has a single port. It has a maximum voltage rating of 100 VDC. It has a straight body orientation. This device has a maximum current rating of 1.2 A. This part has an operating temperature of -40 to 85 °C. 17-110234 is housed in black polybutylene terephthalate. This product is 33.3 mm long, 33.3 mm tall and 32.71 mm deep.