CONEC Elektronische Bauelemente GmbH17-200181Cable Assembly USB

Cable Assembly Patch Cord 2m 24AWG USB Type A to USB Type B PL-PL

This device has a maximum current rating of 1.5 A. This part has an operating temperature range of -40 to 80 °C. This has an USB Type A to USB Type B connector. It has a patch cord cable. Its wire is 24 AWG.

29 parts: Ships in 4 days

    Total$41.07Price for 3

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 29 parts
      • Price: $13.69