CONEC Elektronische Bauelemente GmbH 17-400133 Connector Power
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

17-400133 CONEC Elektronische Bauelemente GmbH
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | Power |
Gender | F |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 30 |
Maximum Voltage Rating | 48VAC|48VDC |
Maximum Contact Resistance (mOhm) | 1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Mating Cycle (Cycles) | 50 |
Wire Size (AWG) | 10-12 |
IP Rating | IP67 |
Housing Color | Black |
Product Diameter (mm) | 34.5 |
Product Length (mm) | 32.4 |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Mounting | Cable Mount |
Please Login or Create an Account to access the BOM tool.
17-400133 CONEC Elektronische Bauelemente GmbH
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | Power |
Gender | F |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 30 |
Maximum Voltage Rating | 48VAC|48VDC |
Maximum Contact Resistance (mOhm) | 1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Mating Cycle (Cycles) | 50 |
Wire Size (AWG) | 10-12 |
IP Rating | IP67 |
Housing Color | Black |
Product Diameter (mm) | 34.5 |
Product Length (mm) | 32.4 |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Mounting | Cable Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers