HARTING Technology Group17021252201Connector Backplane
Conn Hard Metric M 125 POS 2mm Press Fit ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Connect two or more printed circuit boards together using hard metric 17021252201 backplane connectors developed by Harting, and create a computer system that meets your requirements. This M connector's 125 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a male type gender. This is a 5-row connector. This device has a maximum current rating of 1 A. 17021252201 is housed in gray polycarbonate. This product is 50 mm long, 13.4 mm tall and 15.4 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. It uses the press fit termination method.