Molex1703401020Connector Backplane

Conn Daughter Card RCP 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray

Molex brings you their latest 1703401020 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This RCP connector's 120 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.9 mm. It has a right angle body orientation. It has a receptacle type gender. It has a maximum voltage rating of 30 VDC|30VAC. This is a 12-row connector. This device has a maximum current rating of 0.75 A/contact. The item will be shipped in tray orientation. This backplane connector has an operating temperature of -55 to 85 °C. 1703401020 is housed in gray liquid crystal polymer. It uses the press fit termination method. This product is 19 mm long, 19.6 mm tall and 28.16 mm deep.

1,029 parts: Ships in 3 days

    Total$74.84Price for 4

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,029 parts
      • Price: $18.71