Molex1704151618Connector Backplane
Conn Backplane HDR 54 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Backplane | |
HDR | |
54 | |
Press Fit | |
1.9 | |
Straight | |
25 | |
0.75/Contact | |
30VAC|30VDC | |
-55 | |
85 | |
200 | |
Tray | |
10.75 | |
11.4 | |
15.4 | |
15.36 | |
Impact™ | |
Through Hole |
EDA / CAD Models |