Molex170432-0001Connector Telephone and Telecom
Conn zQSFP+ RCP 38 POS 0.4mm Solder RA SMD 38 Terminal 1 Port zQSFP Plus T/R
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This wire to board 170432-0001 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 38 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 0.8 mm. This is a 1-row connector. It has a maximum voltage rating of 30 VAC. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. 170432-0001 is housed in black thermoplastic. This product is 18.2 mm long and 13.31 mm. This connector has an operating temperature of -40 to 85 °C. It uses the solder termination method.
EDA / CAD Models |