PHOENIX CONTACT1705469Connector Terminal Blocks

Conn PC Terminal Block 2 POS 5.08mm Solder Thru-Hole 20A Cardboard

Connecting one or more circuits together, this 1705469 PCB terminal block from Phoenix Contact is a must-have! This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 5.08 mm. 1705469 is housed in polyamide. This device has a maximum current rating of 20 A. Its wire is 14-26 AWG. It uses the solder termination method. This product is 10.16 mm long, 19.4 mm tall and 14.25 mm deep.

5,035 parts: Ships tomorrow

    Total$1.96Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Poland
      • In Stock: 5,035 parts
      • Price: $1.958