Molex1706731200Connector Card Edge

Conn Card Edge SKT 200 POS 1.6mm Solder ST Thru-Hole EdgeLine® Tray

Reduce the cost of electrical connections between components with this 1706731200 smart card connector from Molex. This SKT connector's 200 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 250 VAC. Its pitch is 1.6 mm. This is a 2-row connector. This product is 12.31 mm tall. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. 1706731200 is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.

1 part: Ships in 10 days

    Total$4.71Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1409+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $4.712