PHOENIX CONTACT1708042Connector Terminal Blocks
Conn PC Terminal Block 8 POS 3.81mm Solder ST Thru-Hole 8A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
8 | |
2 | |
3.81 | |
8 | |
Solder | |
Straight | |
8 | |
200V | |
5 | |
-40 | |
105 | |
4.69 | |
15.24 | |
16.3 | |
16.2 | |
Green | |
Through Hole |
Connecting one or more circuits together, this pc terminal block 1708042 PCB terminal block from Phoenix Contact is a must-have! Its pitch is 3.81 mm. It has a maximum voltage rating of 200 V. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 10 A. 1708042 is housed in polyamide. It uses the solder termination method. Its wire is 16-26 AWG. This product is 15.24 mm long, 16.2 mm tall and 16.3 mm deep.
EDA / CAD Models |