PHOENIX CONTACT1708055Connector Terminal Blocks
Conn PC Terminal Block 10 POS 3.81mm Solder ST Thru-Hole 8A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Join your electrical circuits and ensure strong connections with this pc terminal block 1708055 PCB terminal block from Phoenix Contact. Its pitch is 3.81 mm. It has a maximum voltage rating of 200 V. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 8 A. 1708055 is housed in polyamide. It uses the solder termination method. This product is 21 mm long, 16.2 mm tall and 16.3 mm deep. Its wire is 16-26 AWG.