EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Daughter Card |
Supported Device | L3GD20H|LSM303 |
Supported Device Technology | Accelerometer/Gyroscope |
Interface Type | I2C |
Operating Supply Voltage Range (VDC) | 3.3 to 5 |
Product Length (mm) | 38 |
Product Depth (mm) | 23 |
Start off your next microprocessor-based electronic circuit with this 1714 embedded system development board from Adafruit.