Molex1715769208Connector Backplane
Conn Backplane HDR 216 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Backplane | |
HDR | |
216 | |
Press Fit | |
1.9 | |
Right Angle | |
25 | |
0.75/Contact | |
30VAC|30VDC | |
10 | |
-55 | |
85 | |
200 | |
Tray | |
47.683 | |
33.3 | |
33.4 | |
Impact™ | |
Through Hole |
Look no further than the 171576-9208 backplane connector from Molex, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This HDR connector's 216 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 VDC|30VAC. It has a right angle body orientation. Its pitch is 1.9 mm. It has a header type gender. This is a 18-row connector. This device has a maximum current rating of 0.75 A/contact. This component will be shipped in tray format. 171576-9208 is housed in black liquid crystal polymer. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 85 °C. This product is 33.4 mm tall.
EDA / CAD Models |