Molex1717222002Connector Telephone and Telecom
Conn zQSFP+ RCP 152 POS 0.8mm Press Fit RA Thru-Hole 152 Terminal 4 Port zQSFP+™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Looking for a way to connect a phone to a device? This zqsfp+ 1717222002 telephone and telecom connector from Molex will get you there. This RCP connector's 152 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 VDC|30VAC. It has a receptacle type gender. Its pitch is 2.4 mm. This connector has 4 ports. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tray format. 1717222002 is housed in black thermoplastic. It uses the press fit termination method. This product is 40.4 mm long, 27.3 mm tall and 73.4 mm deep.
EDA / CAD Models |